Simpson Electric 17733 technical specifications.
| Package/Case | 300 |
| Mount | Panel |
| Size | 3.5inch |
| Weight | 11oz |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric 17733 to view detailed technical specifications.
No datasheet is available for this part.