Simpson Electric 21239 technical specifications.
| Package/Case | 316 |
| Color | Yellow |
| Lead Length | 305mm |
| Material | Stainless Steel |
| Mount | Panel |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric 21239 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.