Simpson Electric 3320 technical specifications.
| Dimension | N/A |
| Family | N/A |
| Manufacturer | Simpson Electric |
| Part No | 3320 |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | No |
| Type | Milliammeter |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric 3320 to view detailed technical specifications.
No datasheet is available for this part.