Simpson Electric 35027 technical specifications.
| Approvals | UL |
| Interface | Analog |
| Mount | Panel |
| Size | 88.9mm |
| Weight | 11oz |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric 35027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.