Simpson Electric 35028 technical specifications.
| Approvals | UL |
| Depth | 1.34inch |
| Interface | Analog |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Size | 114.3mm |
| Weight | 11oz |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric 35028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.