Simpson Electric 35083 technical specifications.
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Size | 3.5inch |
| Weight | 11oz |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric 35083 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.