Closed Loop Current Sensor AC Current 24V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Simpson Electric 37002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Length (mm) | 68.33 |
| Package Width (mm) | 59.94 |
| Package Height (mm) | 69.85 |
| Seated Plane Height (mm) | 69.85 |
| Mounting | Screw |
| Type | Closed Loop |
| Sensing Current Type | AC |
| Accuracy | ±0.5% |
| Max Operating Supply Voltage | 26.4V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Operating Frequency | 0.06kHz |
| Module/IC Classification | Module |
| Min Operating Supply Voltage | 21.6V |
| Typical Operating Supply Voltage | 24V |
| Cage Code | 55026 |
| HTS Code | 9030333800 |
| Schedule B | 9030330040 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Simpson Electric 37002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.