
Panel meter for industrial automation, measuring 0-100 Amp current input with a 4-20 mA output signal. Features 60 Hz frequency operation and 0.5% accuracy. Unit dimensions are 4.22 inches in height, 2.69 inches in length, and 0.071 inches in width, accommodating a 22mm wire/cable diameter.
Simpson Electric 37003 technical specifications.
| Accuracy | 1% |
| Package/Case | 100 |
| Frequency | 60Hz |
| Height | 4.22inch |
| Length | 2.69inch |
| Width | 0.071inch |
| Wire/Cable Diameter | 22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric 37003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
