The Simpson Electric 37006 is a closed loop AC current sensor with a maximum operating supply voltage of 26.4V and an accuracy of ±0.5%. It has a seated plane height of 123.95mm and is mounted using screws. The sensor operates within a temperature range of -30°C to 65°C and has a typical operating supply voltage of 24V. It is classified as a module and is designed for use in applications requiring high accuracy current measurement.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Simpson Electric 37006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Length (mm) | 118.87 |
| Package Width (mm) | 114.3 |
| Package Height (mm) | 123.95 |
| Seated Plane Height (mm) | 123.95 |
| Mounting | Screw |
| Type | Closed Loop |
| Sensing Current Type | AC |
| Accuracy | ±0.5% |
| Max Operating Supply Voltage | 26.4V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Operating Frequency | 0.06kHz |
| Module/IC Classification | Module |
| Min Operating Supply Voltage | 21.6V |
| Typical Operating Supply Voltage | 24V |
| Cage Code | 55026 |
| HTS Code | 9030333800 |
| Schedule B | 9030330040 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Simpson Electric 37006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.