
Simpson Electric 40007(886-2/890-2 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Weight | 570g |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 40007(886-2/890-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.