
Simpson Electric 45003 technical specifications.
| Approvals | NEMA |
| Color | Black |
| Height | 24.4mm |
| Length | 109.2mm |
| Mount | Panel |
| Overall Depth | 24.4mm |
| Series | 4500 |
| Size | 123.95mm |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric 45003 to view detailed technical specifications.
No datasheet is available for this part.
