
The F35-1-14-0 is a digital panel meter from Simpson Electric with an operating temperature range of 0°C to 55°C. It features an accuracy of 0.1% and an input impedance of 10MR. The meter is designed for panel mounting and has a weight of 9oz. It is approved by UL and NEMA and has a common mode rejection ratio of 90dB.
Simpson Electric F35-1-14-0 technical specifications.
| Accuracy | 0.1% |
| Approvals | UL, NEMA |
| Package/Case | 100 |
| Color | Red |
| Common Mode Rejection Ratio | 90dB |
| Depth | 2.94inch |
| Display Type | Digital |
| Height | 44.2mm |
| Input Impedance | 10MR |
| Length | 96mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Current | 3A |
| Series | F35 |
| Weight | 9oz |
| Width | 48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric F35-1-14-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
