Simpson Electric F351330 technical specifications.
| Accuracy | 1% |
| Approvals | UL, NEMA |
| Package/Case | 100 |
| Common Mode Rejection Ratio | 90dB |
| Depth | 2.94inch |
| Display Type | Digital |
| Height | 48mm |
| Input Impedance | 10MR |
| Length | 96mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Current | 3A |
| Series | F35 |
| Weight | 9oz |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric F351330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.