Simpson Electric F351450 technical specifications.
| Accuracy | 1% |
| Approvals | UL, NEMA |
| Common Mode Rejection Ratio | 90dB |
| Depth | 2.94inch |
| Display Type | Digital |
| Input Current | 2A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Current | 3A |
| Series | F35 |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric F351450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.