Simpson Electric F353710 technical specifications.
| Accuracy | 0.1% |
| Approvals | UL, NEMA |
| Depth | 2.94inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Power Consumption | 4W |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric F353710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.