Simpson Electric F45-1-54-0 technical specifications.
| Display Type | Digital |
| Height | 1.89inch |
| Length | 2.94inch |
| Operating Supply Current | 3A |
| Power Consumption | 2W |
| Series | F45 |
| Weight | 255g |
| Width | 3.78inch |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric F45-1-54-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.