
Digital Panel Meters DCA 20mA 4.5
Simpson Electric F451230 technical specifications.
| Current Rating | 20mA |
| Display Type | Digital |
| Height | 74.7mm |
| Input Current | 20mA |
| Length | 96mm |
| Mount | Panel |
| Operating Supply Current | 3A |
| Power Consumption | 3W |
| Series | F45 |
| Width | 56.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric F451230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.