
Simpson Electric G100-1-3-1-1 technical specifications.
| Approvals | CE |
| Depth | 2.83inch |
| Display Type | LCD |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Weight | 14oz |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric G100-1-3-1-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
