
Simpson Electric G1001310 technical specifications.
| Approvals | CE |
| Package/Case | 100 |
| Depth | 72mm |
| Display Type | LCD |
| Input Current | 5A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Supply Current | 10A |
| Series | G100 |
| Weight | 14oz |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric G1001310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.