
Quick Jump:
Technical Specifications
Simpson Electric G400-1-3-1-0 technical specifications.
General
Approvals
CE
Depth
72mm
Display Type
LCD
Input Current
5A
Max Operating Temperature
65°C
Min Operating Temperature
-10°C
Mount
Panel
Operating Supply Current
10A
Series
G400
Weight
14oz
Compliance
RoHS
Not Compliant
Datasheet
Simpson Electric G400-1-3-1-0 Datasheet
Download the complete datasheet for Simpson Electric G400-1-3-1-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
Product Images
