
Simpson Electric H335171000 technical specifications.
| Accuracy | 0.1% |
| Approvals | UL, NEMA |
| Common Mode Rejection Ratio | 70dB |
| Depth | 82.3mm |
| Display Type | Digital |
| Input Current | 20mA |
| Input Type | DIGITAL |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Current | 10A |
| Series | H335 |
| Voltage Rating (AC) | 120V |
| Weight | 10oz |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric H335171000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.