Simpson Electric H335171012 technical specifications.
| Approvals | UL, NEMA |
| Depth | 82.3mm |
| Display Type | Digital |
| Height | 0.56inch |
| Input Current | 20mA |
| Input Type | ANALOG |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Current | 10A |
| Series | H335 |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric H335171012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.