Simpson Electric H335313200 technical specifications.
| Approvals | CE, cULus |
| Depth | 82.3mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric H335313200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.