
Simpson Electric H335371012 technical specifications.
| Display Type | Digital |
| Input Current | 20mA |
| Mount | Panel |
| Operating Supply Current | 10A |
| Series | H335 |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric H335371012 to view detailed technical specifications.
No datasheet is available for this part.
