Simpson Electric H335481020 technical specifications.
| Package/Case | 200 |
| Display Type | Digital |
| Mount | Panel |
| Operating Supply Current | 10A |
| Series | H335 |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric H335481020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.