Simpson Electric H340192020 technical specifications.
| Approvals | UL, NEMA |
| Depth | 82.3mm |
| Height | 0.56inch |
| Input Type | DIGITAL |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 120V |
| Reach SVHC Compliant | Unknown |
| Type | Electromechanical |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric H340192020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.