Simpson Electric H345-3-71-0-2-0 technical specifications.
| Approvals | UL |
| Depth | 3.59inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 36V |
| Resistance | 2R |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric H345-3-71-0-2-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.