Simpson Electric H345246020 technical specifications.
| Accuracy | 0.002% |
| Approvals | UL, NEMA |
| Depth | 82.3mm |
| Input Type | DIGITAL |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric H345246020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.