Simpson Electric H345246141 technical specifications.
| Display Type | Digital |
| Input Current | 5A |
| Mount | Panel |
| Operating Supply Current | 10A |
| Series | H345 |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric H345246141 to view detailed technical specifications.
No datasheet is available for this part.