Simpson Electric H345271020 technical specifications.
| Display Type | Digital |
| Input Current | 20mA |
| Mount | Panel |
| Operating Supply Current | 10A |
| Series | H345 |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric H345271020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.