Simpson Electric M135-1-0-12-1 technical specifications.
| Accuracy | 0.1% |
| Approvals | UL |
| Common Mode Rejection Ratio | 90dB |
| Depth | 0.43inch |
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Current | 2mA |
| Series | M135 |
| Weight | 28.3g |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric M135-1-0-12-1 to view detailed technical specifications.
No datasheet is available for this part.