Simpson Electric M13510111 technical specifications.
| Display Type | LCD |
| Mount | Panel |
| Operating Supply Current | 2mA |
| Series | M135 |
| Weight | 28.3g |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric M13510111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.