
Simpson Electric M14510241 technical specifications.
| Display Type | LCD |
| Input Current | 200mA |
| Mount | Panel |
| Operating Supply Current | 2mA |
| Series | M145 |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric M14510241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.