
Simpson Electric M23500110 technical specifications.
| Accuracy | 0.1% |
| Approvals | UL |
| Common Mode Rejection Ratio | 90dB |
| Depth | 2.36inch |
| Display Type | LCD |
| Height | 24.1mm |
| Length | 72.1mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Operating Supply Current | 4A |
| Series | M235 |
| Width | 59.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric M23500110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.