
Simpson Electric M23520460 technical specifications.
| Accuracy | 0.5% |
| Approvals | UL |
| Common Mode Rejection Ratio | 86dB |
| Depth | 2.36inch |
| Display Type | LCD |
| Input Impedance | 9.9MR |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Weight | 74g |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric M23520460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.