Simpson Electric S66111000 technical specifications.
| Approvals | UL, CE |
| Depth | 82.3mm |
| Height | 51.8mm |
| Length | 99.8mm |
| Logic Function | Counter |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Power Consumption | 3W |
| Width | 44.7mm |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric S66111000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.