Simpson Electric S66311000 technical specifications.
| Approvals | UL, CE |
| Depth | 82.3mm |
| Logic Function | Counter |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric S66311000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.