Simpson Electric S66412010 technical specifications.
| Approvals | UL, CE |
| Depth | 82.3mm |
| Height | 0.56inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Termination | Screw |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric S66412010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.