Singatron 2DC-0005F100 technical specifications.
| Type | Power |
| Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| Max Voltage Rating | 16VDC |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 35°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Singatron 2DC-0005F100 to view detailed technical specifications.
No datasheet is available for this part.