Singatron 2DC-A238-J01 technical specifications.
| Type | Power |
| Gender | F |
| Number of Contacts | 3 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Singatron 2DC-A238-J01 to view detailed technical specifications.
No datasheet is available for this part.