The 2DC-G726B201 is a DC power connector with a right-angle body orientation and solder termination. It features a keyed, shrouded design with a mating length of 8.2mm. This connector is suitable for use in applications with operating temperatures between 5°C and 35°C. The connector has a maximum current rating of 7A and a maximum voltage rating of 20V. It is designed for through-hole mounting and has a total of four terminals.
Singatron 2DC-G726B201 technical specifications.
| Type | DC Power |
| Gender | RCP |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Max Current Rating | 7A |
| Max Voltage Rating | 20V |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 35°C |
| Mating Length | 8.2mm |
| Keyed | Yes |
| Shrouded | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Singatron 2DC-G726B201 to view detailed technical specifications.
No datasheet is available for this part.