Singatron 2DC-S228C200 technical specifications.
| Type | Power |
| Gender | F |
| Number of Contacts | 3 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Singatron 2DC-S228C200 to view detailed technical specifications.
No datasheet is available for this part.