
Singatron 2DJ0108PA03 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 2A |
| Features | Shielded |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | 2DJ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Singatron 2DJ0108PA03 to view detailed technical specifications.
No datasheet is available for this part.
