Singatron 2SJ-03723N13 technical specifications.
| Type | Telephone/Telecom |
| Gender | F |
| Number of Contacts | 5 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Singatron 2SJ-03723N13 to view detailed technical specifications.
No datasheet is available for this part.