This right angle 4-contact audio jack is designed for surface mount applications and features a termination method of solder. It has a maximum current rating of 1A and a maximum voltage rating of 12V. The jack is a 3.5 phone jack type with a female gender and a number of contacts of 4.
Singatron 2SJ2296-000111 technical specifications.
| Type | 3.5 Phone Jack |
| Gender | F |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Max Voltage Rating | 12V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Singatron 2SJ2296-000111 to view detailed technical specifications.
No datasheet is available for this part.