Singatron SS-7B-VDER-4.0SS-7B-VDER-4.0 technical specifications.
| Type | Power |
| Gender | SKT |
| Number of Contacts | 3 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Singatron SS-7B-VDER-4.0SS-7B-VDER-4.0 to view detailed technical specifications.
No datasheet is available for this part.