Sinpro SPU45E-202 technical specifications.
| Efficiency | 80% |
| Length | 146mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Desktop |
| Number of Outputs | 2 |
| Weight | 560g |
| RoHS | Compliant |
Download the complete datasheet for Sinpro SPU45E-202 to view detailed technical specifications.
No datasheet is available for this part.