
SIP 04440 technical specifications.
| Package/Case | SIP |
| Max Pressure | 150PSI |
| Operating Supply Voltage | 230V |
| Weight | 65kg |
| RoHS | Compliant |
Download the complete datasheet for SIP 04440 to view detailed technical specifications.
No datasheet is available for this part.
