Sitime SiT3701AC-14-33C-100.00000 technical specifications.
| Frequency | 100MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Standard |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Series | SiT3701 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Sitime SiT3701AC-14-33C-100.00000 to view detailed technical specifications.
No datasheet is available for this part.