Sitime SiT3701AI-13-33I-12.28800 technical specifications.
| Frequency | 12.288MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Operating Supply Voltage | 3.3V |
| Series | SiT3701 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Sitime SiT3701AI-13-33I-12.28800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.